-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
179020.1 by SIBA Fuses is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87395280
|
Verical | Fuse Cartridge 1A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant Min Qty: 486 Package Multiple: 1 | Americas - 1834 |
|
$0.1561 | Buy Now |
DISTI #
179020.1
|
TME | Fuse: fuse, 1A, 250VAC, quick blow, cylindrical,glass, 5x20mm Min Qty: 4 | 1702 |
|
$0.1080 / $0.1320 | Buy Now |
|
Vyrian | Circuit Protection | 226 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179020.1
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
179020.1
SIBA Fuses
Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SIBA | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BEAB, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 179020.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 179020.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTE001 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 179020.1 vs GTE001 |
The recommended mounting orientation for the 179020.1 fuse is vertical, with the fuse body in an upright position. This ensures proper heat dissipation and prevents moisture accumulation.
Yes, the 179020.1 fuse is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and secure the fuse to prevent damage or dislodging.
The 179020.1 fuse is designed for indoor use, but it can be used in outdoor or harsh environmental conditions with proper protection, such as a weather-resistant enclosure or conformal coating.
The minimum operating temperature range for the 179020.1 fuse is -40°C, and the maximum operating temperature range is 125°C. Operating outside this range may affect the fuse's performance and reliability.
Yes, the 179020.1 fuse can be used in DC circuits. However, it's essential to consider the fuse's DC rating and ensure it matches the application's requirements.