-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER DBL LOCK PLUG HSG 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
177899-1 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9850
|
Newark | Plug & Socket Connector, Plug, 3 Position, 3.96 Mm, Product Range:Power Double Lock Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:3.96Mm, For Use With:Power Double Lock Socket Contacts, Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 177899-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 401 |
|
$0.2200 / $0.3050 | Buy Now |
DISTI #
A112793-ND
|
DigiKey | CONN PLUG HSG 3POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9062 In Stock |
|
$0.2703 / $0.4800 | Buy Now |
DISTI #
11H9850
|
Avnet Americas | Conn Housing PL 3 POS 3.96mm Crimp ST - Bulk (Alt: 11H9850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 401 Partner Stock |
|
$0.2550 / $0.3260 | Buy Now |
DISTI #
177899-1
|
Avnet Americas | Conn Housing PL 3 POS 3.96mm Crimp ST - Bulk (Alt: 177899-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 3 Days Container: Bulk | 45000 Factory Stock |
|
$0.1128 / $0.2124 | Buy Now |
DISTI #
571-177899-1
|
Mouser Electronics | Heavy Duty Power Connectors HSG PLUG 3P .156 NAT RoHS: Compliant | 4509 |
|
$0.2170 / $0.3400 | Buy Now |
DISTI #
V99:2348_17702186
|
Arrow Electronics | Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1527 | Americas - 66 |
|
$0.0040 | Buy Now |
DISTI #
70284601
|
RS | Power Double Lock Series 3.96mm Pitch 3 Way 1 Row Male Straight PCB Housing Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3620 | RFQ |
|
TE Connectivity | POWER DBL LOCK PLUG HSG 3P Connector Product Type: Housing Connector & Housing Type: Plug Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Wire-to-Panel Contact Retention Within Housing: Without Housing Plug Crimp Wire-to-Wire | Std Temp Power Double Lock Plug | Part Number: 177899-1 | Internal Number: 177899-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 9072 |
|
$0.2900 / $0.6100 | Buy Now |
DISTI #
AMP177899-1
|
Heilind Electronics | POWER DBL LOCK PLUG HSG 3P | Americas - 154671 in Stock |
|
$0.1073 / $0.1357 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK PLUG HSG 3P RoHS: Compliant |
12536 In Stock 45000 Factory Stock |
|
$0.1892 / $0.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177899-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177899-1
TE Connectivity
POWER DBL LOCK PLUG HSG 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 177914-1; 177914-2; 177915-1; 179592-1; 179592-2 | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 177899-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177899-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
177899-2 | TE Connectivity | $0.3990 | POWER DBL LOCK PLUG 3P RED | 177899-1 vs 177899-2 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 177899-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 177899-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 177899-1 connector has a sealed design, making it suitable for outdoor or harsh environmental applications. However, it's crucial to ensure proper sealing and protection from moisture, dust, and other environmental factors.
Yes, the 177899-1 connector is designed to be compatible with other TE Connectivity products. However, it's essential to verify compatibility and ensure proper mating and performance with third-party components.