-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMIX CONN., 1.5mm PITCH, TERMI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6258
|
Newark | Contact, Socket, 30-24Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp 1775441 Receptacle Housing Connectors Rohs Compliant: Yes |Te Connectivity 1775442-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81900 |
|
$0.0100 | Buy Now |
DISTI #
A99967CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71575 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
62AC6258
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 62AC6258) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Ammo Pack | 79900 Partner Stock |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
1775442-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1775442-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0107 | Buy Now |
DISTI #
571-1775442-1
|
Mouser Electronics | Headers & Wire Housings 1.5mm Pitch Terminal Reel of 15000 RoHS: Compliant | 195000 |
|
$0.0130 / $0.0160 | Buy Now |
DISTI #
571-1775442-1-CT
|
Mouser Electronics | Headers & Wire Housings 1.5mm Pitch Terminal Cut Strip of 100 RoHS: Compliant | 20500 |
|
$0.0440 | Buy Now |
DISTI #
571-1775442-1-MR
|
Mouser Electronics | Headers & Wire Housings 1.5mm Pitch Terminal Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0330 | Buy Now |
DISTI #
V36:1790_07458802
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-30AWG Reel RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 1 Weeks Date Code: 2409 | Americas - 210000 |
|
$0.0101 / $0.0134 | Buy Now |
DISTI #
73774620
|
RS | EMIX CONN., 1.5mm PITCH, TERMI, Wire-to-Board Connector Contacts Min Qty: 60000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0210 / $0.0230 | RFQ |
|
TE Connectivity | EMIX CONN., 1.5mm PITCH, TERMI Contact Type: Socket Contact Mating Area Plating Material: Tin (Sn) Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Compatible With Wire & Cable Type: Discrete Wire Socket Tin (Sn) 250 VAC | Connector Contact | Part Number: 1775442-1 | Internal Number: 1775442-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 71575 |
|
$0.0800 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775442-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775442-1
TE Connectivity
EMIX CONN., 1.5mm PITCH, TERMI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 1775441 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their support for specific guidance.
Yes, the 1775442-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 1775442-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 1775442-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
The recommended wire size for the 1775442-1 connector is 24-18 AWG (0.25-1.5 mm²). It's essential to use wires with a temperature rating that matches the connector's operating temperature range. Consult TE Connectivity's application notes for more information.