Datasheets
17686C by:

General Purpose Inductor, 0.068uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT

Part Details for 17686C by C&D Technologies Inc

Results Overview of 17686C by C&D Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

17686C Information

17686C by C&D Technologies Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.

Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.

Part Details for 17686C

17686C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

17686C Part Data Attributes

17686C C&D Technologies Inc
Buy Now Datasheet
Compare Parts:
17686C C&D Technologies Inc General Purpose Inductor, 0.068uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 220 Ω
Inductance-Nom (L) 0.068 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Rated Current-Max 0.02 A
Self Resonance Frequency 0.2 MHz
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish Bright Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.001 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17686C by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17686C by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of 17686C would you like to use for your alert(s)?
  • Please alert me when 17686C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17686C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17686C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17686C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17686C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17686C by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: