Part Details for 1767025 by Phoenix Contact
Results Overview of 1767025 by Phoenix Contact
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1767025 Information
1767025 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1767025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792897
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 162 |
|
$4.6756 / $8.4081 | Buy Now |
DISTI #
277-5865-ND
|
DigiKey | TERM BLOCK PLUG 4POS 7.62MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
959 In Stock |
|
$5.8604 / $7.8400 | Buy Now |
DISTI #
651-1767025
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 1097 |
|
$5.3500 / $6.6300 | Buy Now |
DISTI #
V36:1790_10611392
|
Arrow Electronics | Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2423 | Americas - 590 |
|
$6.0360 / $6.6000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
316 In Stock 2294 Factory Stock |
|
$5.1500 / $6.7700 | Buy Now |
DISTI #
84462894
|
Verical | Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2423 | Americas - 590 |
|
$6.0360 / $6.2060 | Buy Now |
DISTI #
82747979
|
Verical | Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1802 | Americas - 285 |
|
$6.2353 / $7.9647 | Buy Now |
|
Bristol Electronics | 923 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 534 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 427 |
|
$4.8000 / $12.0000 | Buy Now |
Part Details for 1767025
1767025 CAD Models
1767025 Part Data Attributes
|
1767025
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767025
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
1767025 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
-
Yes, the 1767025 connector is designed to withstand vibrations up to 10g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific vibration profiles.
-
The 1767025 connector is rated for operating temperatures from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consider the specific environmental conditions of your application and consult with Phoenix Contact for customized solutions.
-
The 1767025 connector is rated for currents up to 12 A per contact. However, it's crucial to consider the specific current requirements of your application and ensure the connector is used within its rated specifications.
-
Yes, it's recommended to follow Phoenix Contact's guidelines for PCB layout, including keeping the PCB thickness between 1.5 mm and 2.5 mm, and ensuring a minimum of 1.5 mm clearance around the connector.