Part Details for 1761606-7 by TE Connectivity
Results Overview of 1761606-7 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1761606-7 Information
1761606-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1761606-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9981
|
Newark | Connector, Header, 20Pos, 2Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1761606-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$6.5800 / $6.7300 | Buy Now |
DISTI #
A31170-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
6104 In Stock |
|
$4.1470 / $6.1900 | Buy Now |
DISTI #
5831-1761606-7-ND
|
DigiKey | IDC LOW PRO HDR 20P VERT LG LAT Min Qty: 32 Container: Tube MARKETPLACE PRODUCT |
679 In Stock |
|
$5.8400 / $7.5000 | Buy Now |
DISTI #
1761606-7
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, AMP-LATCH - Rail/Tube (Alt: 1761606-7) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 710 |
|
$3.6659 / $3.8151 | Buy Now |
DISTI #
571-1761606-7
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X010P VERT LOW PROFILE RoHS: Compliant | 986 |
|
$4.1400 / $5.8300 | Buy Now |
DISTI #
V36:1790_11615864
|
Arrow Electronics | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 1 Weeks Date Code: 2315 | Americas - 2686 |
|
$3.2840 / $3.5090 | Buy Now |
|
TE Connectivity | IDC LOW PRO HDR 20P VERT LAT BLK Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 20 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1761606-7 | Internal Number: 1761606-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6104 |
|
$5.5400 / $6.8600 | Buy Now |
DISTI #
AMP1761606-7
|
Heilind Electronics | IDC LOW PRO HDR 20P VERT LG LAT BLK | Americas - 0 in Stock |
|
$4.4801 / $4.9517 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. RoHS: Compliant |
1504 In Stock |
|
$3.1800 / $3.6500 | Buy Now |
DISTI #
69221256
|
Verical | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2315 | Americas - 2672 |
|
$3.2840 / $3.5090 | Buy Now |
Part Details for 1761606-7
1761606-7 CAD Models
1761606-7 Part Data Attributes
|
1761606-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761606-7
TE Connectivity
IDC LOW PRO HDR 20P VERT LG LAT BLK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1761606-7
This table gives cross-reference parts and alternative options found for 1761606-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761606-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
104128-4 | TE Connectivity | $4.1719 | 020 LOPRO HDR SP 30DP LATCH | 1761606-7 vs 104128-4 |
1761606-7 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 1761606-7 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
Yes, the 1761606-7 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
-
The operating temperature range for the 1761606-7 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 1761606-7 connector is designed to withstand harsh environments, including high humidity and exposure to chemicals, making it suitable for use in industrial, automotive, and aerospace applications.