-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,109,ZN,3,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1757820-8 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0262
|
Newark | D Sub Shell, Receptacle, 25 Position, Steel, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Amplimite 109 Series, Gender:Receptacle, Connector Body Material:Metal Body, D Sub Shell Size:Db Rohs Compliant: Yes |Amp Te Connectivity 1757820-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$40.6200 / $44.0000 | Buy Now |
DISTI #
A34458-ND
|
DigiKey | CONN D-SUB RCPT 25POS CRIMP Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7250 / $57.4800 | Buy Now |
DISTI #
1757820-8
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: 1757820-8) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7386 / $39.7250 | Buy Now |
DISTI #
571-1757820-8
|
Mouser Electronics | D-Sub MIL Spec Connectors 25 POS RECPT, CRIMP STD DENSITY RoHS: Compliant | 0 |
|
$41.1400 / $53.2100 | Order Now |
DISTI #
V36:1790_14345402
|
Arrow Electronics | Conn D-Sub SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2124 | Americas - 414 |
|
$36.3600 | Buy Now |
DISTI #
70086080
|
RS | Conn, D-Sub, Cable Socket, 25Pos, STR, 109 Series, Crimp, 20AWG Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5500 / $44.4400 | RFQ |
DISTI #
AMP1757820-8
|
Heilind Electronics | AMPLIMITEASYRCPTSTD109ZN3CT | Americas - 4 in Stock |
|
$28.7143 / $34.1321 | Buy Now |
|
Onlinecomponents.com | 25 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant |
172 In Stock 979 On Order |
|
$15.7000 | Buy Now |
DISTI #
86272082
|
Verical | Conn D-Sub SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 414 |
|
$36.3600 | Buy Now |
DISTI #
84473487
|
Verical | Conn D-Sub SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2218 | Americas - 170 |
|
$19.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757820-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757820-8
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,109,ZN,3,CT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1757820-8 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and installation.
The operating temperature range for the 1757820-8 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1757820-8 connector is suitable for outdoor use, but it's recommended to follow TE Connectivity's guidelines for environmental sealing and protection.
It's not recommended to use the 1757820-8 connector with a different wire gauge than specified in the datasheet, as it may affect the connector's performance and reliability.