Part Details for 1751707 by Phoenix Contact
Results Overview of 1751707 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1751707 Information
1751707 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1751707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3294850
|
Farnell | TERM BLK, PLGG, 10WAYS, 3.5MM RoHS: Compliant Min Qty: 50 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$29.0887 | Buy Now |
DISTI #
1751707-ND
|
DigiKey | TERM BLOCK PCB Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7832 | Buy Now |
DISTI #
651-1751707
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.0/10-LPV- 3,5 GY35AUC2CI1 RoHS: Compliant | 0 |
|
$21.7800 / $24.1200 | Order Now |
DISTI #
71560733
|
RS | PCB 3.5mm 16AWG 8A 10 Position Combicon Control Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$26.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5900 / $33.5100 | Buy Now |
DISTI #
1751707
|
TTI | Pluggable Terminal Blocks ZEC 1.0/10-LPV- 3,5 GY35AUC2CI1 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$21.1200 / $23.3600 | Buy Now |
DISTI #
000000000002967254
|
Sager | Pluggable Terminal Blocks ZEC 1.0/10-LPV- 3,5 GY35AUC2CI1 Min Qty: 50 | 0 |
|
$27.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5900 / $33.5100 | Buy Now |
Part Details for 1751707
1751707 CAD Models
1751707 Part Data Attributes
|
1751707
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751707
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |