-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER TAB CONT L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
175154-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7156
|
Newark | Contact, Pin, Crimp, 16Awg, Product Range:Universal Power Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 175154-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 702 |
|
$0.0200 | Buy Now |
DISTI #
A106898-ND
|
DigiKey | CONN TAB 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
23146 In Stock |
|
$0.1241 / $0.2200 | Buy Now |
DISTI #
70AH7156
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 70AH7156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 702 Partner Stock |
|
$0.0940 / $0.1460 | Buy Now |
DISTI #
175154-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bag (Alt: 175154-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 35 Weeks, 0 Days Container: Bag | 0 |
|
$0.0769 / $0.0907 | Buy Now |
DISTI #
571-175154-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors UNIV PWR TAB CNT L/P RoHS: Compliant | 34396 |
|
$0.0890 / $0.1700 | Buy Now |
DISTI #
70285107
|
RS | AMP Universal Power Heavy Duty Power Conn, Male, Crimp, Tin Plating 16 to 20 AWG Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1120 | RFQ |
DISTI #
AMP175154-1
|
Heilind Electronics | UNIV POWER TAB CONT L/P | Americas - 0 in Stock |
|
$0.0975 / $0.1069 | Buy Now |
|
Onlinecomponents.com | UNIV POWER TAB CONT L/P RoHS: Compliant |
17000 In Stock |
|
$0.0859 / $0.1134 | Buy Now |
DISTI #
69085462
|
Verical | Contact PIN Crimp ST Cable Mount 16-20AWG Bag/Box RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2321 | Americas - 17000 |
|
$0.1021 / $0.1334 | Buy Now |
DISTI #
175154-1
|
TTI | Board to Board & Mezzanine Connectors UNIV PWR TAB CNT L/P RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 18000 Container: Each | Americas - 0 |
|
$0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175154-1
TE Connectivity
UNIV POWER TAB CONT L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 12 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 175154-1 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure that the connector is properly secured and that the screw terminals are tightened to the recommended torque value to maintain reliable connections.
The 175154-1 connector has a rating of IP67, which means it provides protection against dust and water ingress. However, it's essential to ensure that the connector is properly sealed and that the cable is also rated for outdoor use to maintain the overall integrity of the system.
The 175154-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
The 175154-1 connector is designed to be used with specific cable types and sizes. It's essential to ensure that the cable used meets the connector's specifications to maintain reliable connections and prevent damage to the connector or cable.