-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1751109 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5930-ND
|
DigiKey | TERM BLOCK 3POS 55DEG 3.5MM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1512 In Stock |
|
$1.7408 / $2.5400 | Buy Now |
DISTI #
651-1751109
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 1/ 3-3 5 3.5mm 3P ANGLED RoHS: Compliant | 1615 |
|
$1.5000 / $2.0400 | Buy Now |
DISTI #
V36:1790_10610221
|
Arrow Electronics | Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 | Americas - 44 |
|
$1.6960 / $1.7320 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
1000 In Stock 2764 Factory Stock |
|
$1.5600 / $2.2500 | Buy Now |
DISTI #
82116681
|
Verical | Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 10A RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1807 | Americas - 950 |
|
$2.1450 / $2.9250 | Buy Now |
DISTI #
76919049
|
Verical | Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 10A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2334 | Americas - 44 |
|
$1.6960 / $1.7320 | Buy Now |
DISTI #
1751109
|
TTI | Fixed Terminal Blocks SMKDS 1/ 3-3 5 3.5mm 3P ANGLED RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.5000 / $1.9300 | Buy Now |
DISTI #
000000000000051141
|
Sager | Fixed Terminal Blocks SMKDS 1/ 3-3 5 3.5mm 3P ANGLED Min Qty: 250 | 0 |
|
$1.9400 / $2.0900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
1000 In Stock 2764 Factory Stock |
|
$1.5600 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1751109
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751109
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and environmental conditions.
Yes, the 1751109 connector is designed to withstand vibrations up to 10 g according to IEC 61373. However, it's essential to ensure proper mounting and secure wiring to prevent damage.
The 1751109 connector has a protection rating of IP67, making it suitable for outdoor use and harsh environments. However, it's crucial to follow proper installation and sealing guidelines to maintain the IP67 rating.
Yes, the 1751109 connector is designed to be compatible with other Phoenix Contact products and can be used with third-party components that meet the relevant industry standards.
The 1751109 connector is rated for operation in temperatures ranging from -40°C to 125°C, making it suitable for a wide range of applications.