Part Details for 17474C by Murata Power Solutions
Results Overview of 17474C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17474C Information
17474C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 17474C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7586
|
Newark | Radial Inductor 470Uh 340Ma Rohs Compliant: Yes |Murata Power Solutions 17474C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
811-3653-ND
|
DigiKey | FIXED IND 470UH 340MA 1.5 OHM TH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
36 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
000000000001465331
|
Sager | RF Inductors - Leaded 470 UH 10% Min Qty: 1 | 0 |
|
$0.8800 / $0.9100 | Buy Now |
Part Details for 17474C
17474C CAD Models
17474C Part Data Attributes
|
17474C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
17474C
Murata Power Solutions
General Purpose Inductor, 470uH, 10%, 1 Element, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 6.5 mm | |
Package Height | 10.5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |