Part Details for 17473C by Murata Power Solutions
Results Overview of 17473C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17473C Information
17473C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 17473C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7585
|
Newark | Inductor, 47Uh, 860Ma, Radial Leaded, Product Range:1700 Series, Inductance:47Μh, Inductor Construction:Unshielded, Rms Current (Irms):860Ma, Saturation Current (Isat):860Ma, Dc Resistance Max:0.2Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 17473C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 / $1.2600 | Buy Now |
DISTI #
811-3652-ND
|
DigiKey | FIXED IND 47UH 860MA 200MOHM TH Min Qty: 1 Lead time: 8 Weeks Container: Tray |
48 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
000000000001465330
|
Sager | RF Inductors - Leaded 47 UH 10% Min Qty: 1 | 0 |
|
$0.8800 / $0.9100 | Buy Now |
Part Details for 17473C
17473C CAD Models
17473C Part Data Attributes
|
17473C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
17473C
Murata Power Solutions
General Purpose Inductor, 47uH, 10%, 1 Element, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 6.5 mm | |
Package Height | 10.5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.86 A | |
Self Resonance Frequency | 10.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
17473C Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a minimum pad size of 1.3mm x 1.3mm and a non-solder mask defined (NSMD) pad shape to ensure reliable soldering and minimize thermal resistance.
-
To minimize high frequency noise and EMI, use a ground plane under the component, keep the component away from noise sources, and use a shield or enclosure if necessary. Additionally, consider using a common-mode choke or EMI filter in the circuit design.
-
The 17473C is rated for operation from -40°C to +125°C, but derating may be necessary for high-power applications or extreme environmental conditions. Consult the datasheet and Murata's application notes for specific guidance.
-
The 17473C is designed to withstand moderate vibration and shock, but extreme conditions may affect its performance and reliability. Consider using a more ruggedized component or implementing additional mechanical support and damping measures in the design.
-
To ensure reliability and longevity, use a conformal coating or potting compound to protect the component from moisture and corrosion. Additionally, consider using a component with a higher moisture sensitivity level (MSL) rating or implementing environmental protection measures in the design.