-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mini USB A R/A,Rcpt,SMT,Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1734327-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2764
|
Newark | Mini Usb, 2.0 Type A, Receptacle, Th, Usb Connector Type:Mini Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1734327-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$0.1910 | Buy Now |
DISTI #
A123107-ND
|
DigiKey | CONN RCPT USB2.0 MINI A SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5482 In Stock |
|
$0.9097 / $1.5500 | Buy Now |
DISTI #
1734327-1
|
Avnet Americas | - Tape and Reel (Alt: 1734327-1) RoHS: Not Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.6258 / $0.8664 | Buy Now |
DISTI #
16M2764
|
Avnet Americas | Conn USB Type A RCP 5 POS 0.8mm RA SMD Tray - Bulk (Alt: 16M2764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
571-1734327-1
|
Mouser Electronics | USB Connectors Mini A R/A Rcpt SMT RoHS: Compliant | 0 |
|
$0.9090 | Order Now |
DISTI #
71353217
|
RS | SOLIS SP SPD22-16COM22-18MIL1312 Min Qty: 8400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $2.0900 | RFQ |
DISTI #
AMP1734327-1
|
Heilind Electronics | MINI USB A R/A,RCPT,SMT,TRAY | Americas - 0 in Stock |
|
$1.0703 | Buy Now |
|
Onlinecomponents.com | MINI USB, TYPE A, R/A, SMT RoHS: Compliant | 0 |
|
$0.9320 / $2.6200 | Buy Now |
DISTI #
AMP1734327-1
|
Interstate Connecting Components | MINI USB A R/A,RCPT,SMT,TRAY | 0 |
|
$1.0703 | Buy Now |
DISTI #
000000000001649185
|
Sager | USB Connectors Mini A R/A Rcpt SMT Min Qty: 8400 | 0 |
|
$1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734327-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734327-1
TE Connectivity
Mini USB A R/A,Rcpt,SMT,Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 1734327-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 1734327-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 1734327-1 connector has a sealed design, making it suitable for outdoor or harsh environments. However, it's crucial to ensure proper sealing and protection from moisture, dust, and other environmental factors.
The 1734327-1 connector is designed for specific wire gauges and types. Consult TE Connectivity's documentation or contact their technical support to determine the compatibility of the connector with your specific wire requirements.