-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 WTB, HDR, SMT, RA, 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1734261-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2977671
|
Farnell | CONNECTOR, HEADER, 6POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 19000 |
|
$1.1621 / $1.2364 | Buy Now |
DISTI #
A98753CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26153 In Stock |
|
$0.6968 / $0.9200 | Buy Now |
DISTI #
V36:1790_11641569
|
Arrow Electronics | Conn High Performance Interconnect HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks Date Code: 2132 | Americas - 5000 |
|
$0.8871 | Buy Now |
DISTI #
V72:2272_11641569
|
Arrow Electronics | Conn High Performance Interconnect HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2111 Container: Cut Strips | Americas - 1603 |
|
$0.8960 / $0.9487 | Buy Now |
DISTI #
73774440
|
RS | 1.25 WTB, HDR, SMT, RA, 6P, PCB Headers and Receptacles Min Qty: 28000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.4200 | RFQ |
|
Onlinecomponents.com | 1.25 WTB, HDR, SMT, RA, 6P RoHS: Compliant |
23620 In Stock |
|
$0.7900 / $0.8910 | Buy Now |
DISTI #
17351901
|
Verical | Conn High Performance Interconnect HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 18000 |
|
$0.8200 / $0.8300 | Buy Now |
DISTI #
66987426
|
Verical | Conn High Performance Interconnect HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.8200 / $0.8300 | Buy Now |
DISTI #
60939945
|
Verical | Conn High Performance Interconnect HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2132 | Americas - 5000 |
|
$1.0573 | Buy Now |
DISTI #
54349779
|
Verical | Conn High Performance Interconnect HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2111 | Americas - 1603 |
|
$0.8960 / $0.9399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734261-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734261-6
TE Connectivity
1.25 WTB, HDR, SMT, RA, 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.503 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1734261-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734261-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10114830-10106LF | Amphenol Communications Solutions | $0.2111 | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 6 Positions | 1734261-6 vs 10114830-10106LF |
10114830-13106LF | Amphenol Communications Solutions | $51.8983 | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 6 Positions | 1734261-6 vs 10114830-13106LF |
10114830-13106LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 1734261-6 vs 10114830-13106LF |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1734261-6 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and mounting.
The operating temperature range for the 1734261-6 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1734261-6 connector is suitable for outdoor use, but it's recommended to follow TE Connectivity's guidelines for environmental sealing and protection.
It's not recommended to use a different wire gauge than specified in the datasheet, as it may affect the connector's performance and reliability.