Part Details for 17336C by Murata Power Solutions
Results Overview of 17336C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17336C Information
17336C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 17336C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7497
|
Newark | Radial Inductor 33Mh 40Ma Rohs Compliant: Yes |Murata Power Solutions 17336C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.3200 | Buy Now |
DISTI #
17336C-ND
|
DigiKey | FIXED IND 33MH 40MA 108 OHM TH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
15 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
000000000001465329
|
Sager | RF Inductors - Leaded Radial Inductor 33mH 40mA Min Qty: 1 | 0 |
|
$0.8800 / $0.9100 | Buy Now |
Part Details for 17336C
17336C CAD Models
17336C Part Data Attributes
|
17336C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
17336C
Murata Power Solutions
General Purpose Inductor, 33000uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
DC Resistance | 100 Ω | |
Inductance-Nom (L) | 33000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 0.28 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
17336C Frequently Asked Questions (FAQ)
-
Murata recommends a PCB layout with a solid ground plane and a minimum of 2 oz copper thickness to ensure optimal thermal performance. Additionally, keeping the component away from heat sources and using thermal vias can help reduce thermal resistance.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure, which can damage the component.
-
The maximum allowable voltage derating for the 17336C is 10% of the rated voltage. Exceeding this derating can reduce the component's lifespan and reliability.
-
While the 17336C is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (>80% RH) without proper protection. Consider using conformal coating or potting to ensure reliability in such environments.
-
Store the 17336C in a dry, cool place (<30°C, <60% RH) away from direct sunlight and moisture. Avoid storing the component in a sealed bag or container, as this can cause moisture accumulation and damage.