Part Details for 17331-0212 by Molex
Results Overview of 17331-0212 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17331-0212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0173310212
|
Avnet Americas | PREMOFLEX 0.5 AU LGT51 TYPEA 12CKT TF31 - Bulk (Alt: 0173310212) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8144 / $1.8522 | Buy Now |
DISTI #
538-17331-0212
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 51mm Cable Length Au 12 CKTS RoHS: Compliant | 493 |
|
$2.6400 / $3.4800 | Buy Now |
DISTI #
75147342
|
RS | Premo-Flex FFC Jumper with Ears, .5mm Pitch, 51mm Length, Gold, 12 Circuits Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $1.8800 | RFQ |
DISTI #
17331-0212
|
TTI | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 51mm Cable Length Au 12 CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
Buy Now |