Part Details for 17328-0640 by Molex
Results Overview of 17328-0640 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-F06-40LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical | |
51965-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Header, With Guide | |
98414-S06-40LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 40 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 17328-0640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0173280640
|
Avnet Americas | PREMOFLEX 0.5 AU LGT152 TYPEA 40CKT FH28 - Bulk (Alt: 0173280640) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3888 / $3.4594 | Buy Now |
DISTI #
538-17328-0640
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 152mm Cable LGTH (Au) Plating 40 CKT RoHS: Compliant | 495 |
|
$4.3200 / $5.4100 | Buy Now |
DISTI #
75147230
|
RS | Premo-Flex FFC Jumper with Ears, .5mm Pitch, 152mm Length, Gold, 40 Circuits Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 / $3.5000 | RFQ |