Part Details for 173000600022 by Essentra Components
Results Overview of 173000600022 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173000600022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3465-ND
|
DigiKey | WASHER FLAT M6 POLYCARBONATE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6639 In Stock |
|
$0.1519 / $0.2600 | Buy Now |
DISTI #
144-173000600022
|
Mouser Electronics | Washers WASHER M6 RoHS: Compliant | 0 |
|
$0.1210 / $0.2800 | Order Now |
DISTI #
71184059
|
RS | 6.5 mm (0.256 in) PC Flat Washer Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 / $0.1390 | RFQ |
|
Onlinecomponents.com | Natural PC Flat Washer - in)side Diameter 6.5 mm (0.256 in) - 13.0 mm (0.512 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes M6 - RoHS: Compliant | 0 |
|
$0.0869 / $0.1488 | Buy Now |
DISTI #
RIC173000600022
|
DB Roberts | WASHER M6 | 0 |
|
RFQ |