Part Details for 172DZ-12 by Teledyne Relays
Results Overview of 172DZ-12 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172DZ-12 Information
172DZ-12 by Teledyne Relays is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 172DZ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-172DZ-12
|
Mouser Electronics | Industrial Relays | 0 |
|
$139.3200 | Order Now |
DISTI #
71063275
|
RS | Electromechanical Relay DPDT 1A 12VDC 400Ohm Through Hole Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$138.7700 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 400Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay |
162 In Stock |
|
$145.1200 / $175.7300 | Buy Now |
DISTI #
51664053
|
Verical | Electromechanical Relay 12VDC 400Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 157 |
|
$194.3760 / $228.4490 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 400Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay |
162 In Stock |
|
$145.1200 / $175.7300 | Buy Now |