Part Details for 1728 by Thales Components Corp
Results Overview of 1728 by Thales Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1728 Information
1728 by Thales Components Corp is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for 1728
1728 CAD Models
1728 Part Data Attributes
|
1728
Thales Components Corp
Buy Now
Datasheet
|
Compare Parts:
1728
Thales Components Corp
Base Station/Broadcast Transmission Antenna, 870MHz Min, 960MHz Max, 17dB Gain, 60deg 3dB Beamwidth
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THALES COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Application | GSM900 | |
Beamwidth-E | 8.9 deg | |
Beamwidth-H | 60 deg | |
Characteristic Impedance | 50 Ω | |
Front/Back Ratio | 29 dB | |
Gain | 17 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 870 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | DUAL POLARIZED | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 250 W | |
VSWR-Max | 1.3 | |
Wind Rating | 125.268 mph |