Part Details for 1728 by Makerbot
Results Overview of 1728 by Makerbot
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1728 Information
1728 by Makerbot is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1728E | Texas Instruments | 106dB SNR Stereo DAC 28-SSOP | |
TPS717285DCKT | Texas Instruments | 150mA, High PSRR, Low Quiescent Current, Low Noise LDO 5-SC70 -40 to 125 | |
REG1117-2.85G4 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 |
Price & Stock for 1728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76-1728
|
Mouser Electronics | 3D Printing Accessories NFC PCB Cable Cover | 0 |
|
$27.9500 | Order Now |