Part Details for 1718571004 by Molex
Results Overview of 1718571004 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1718571004 Information
1718571004 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1718571004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10299-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8525 In Stock |
|
$0.8325 / $1.6000 | Buy Now |
DISTI #
1718571004
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 1718571004) RoHS: Compliant Min Qty: 8550 Package Multiple: 8550 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5936 / $0.6283 | Buy Now |
DISTI #
26535829
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 3115 |
|
$0.8100 / $0.8500 | Buy Now |
DISTI #
000000000004046531
|
Sager | Headers & Wire Housings KK RPC 100 HDR FRLK RTAN 04 CKT 15AU Min Qty: 8550 | 0 |
|
$0.6183 | Buy Now |
DISTI #
1718571004
|
Avnet Abacus | KK RPC 100 HDR FRLK RTAN 04 CKT 15AU (Alt: 1718571004) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1718571004
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 254mm Solder RA ThruHole Bag (Alt: 1718571004) RoHS: Compliant Min Qty: 8550 Package Multiple: 8550 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Plugin Wire To Board Connector ROHS | 10 |
|
$1.3337 / $1.4001 | Buy Now |
Part Details for 1718571004
1718571004 CAD Models
1718571004 Part Data Attributes
|
1718571004
Molex
Buy Now
Datasheet
|
Compare Parts:
1718571004
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.442 inch | |
Body Length | 0.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 1.3344 N |
Alternate Parts for 1718571004
This table gives cross-reference parts and alternative options found for 1718571004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1718571004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10082201-806A04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1718571004 vs 10082201-806A04LF |
94652-104T | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1718571004 vs 94652-104T |
10082201-801A04LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 1718571004 vs 10082201-801A04LF |
10082201-804K04LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 1718571004 vs 10082201-804K04LF |
10082201-806-04LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 1718571004 vs 10082201-806-04LF |
94651-204T | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 1718571004 vs 94651-204T |
55854-104T | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 1718571004 vs 55854-104T |
75168-806-04LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 1718571004 vs 75168-806-04LF |
10082201-106A04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1718571004 vs 10082201-106A04LF |
10082201-401K04LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 1718571004 vs 10082201-401K04LF |
1718571004 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the Molex 1718571004 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to the PCB or chassis to prevent damage or disconnection.
-
The Molex 1718571004 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to consider additional protection measures, such as conformal coating or potting, to ensure reliability in harsh environments.
-
The Molex 1718571004 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, it's possible to use this connector with other wire sizes. However, it's crucial to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.