-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
171856-0005 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 5ft | |
CS-VHDCIMX200-005 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-005 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 5m | |
CO-174SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-005 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6994
|
Newark | Conn, Hdr, 5Pos, 1Row, 2.54Mm, Th Rohs Compliant: Yes |Molex 171856-0005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6757 |
|
$0.3400 / $0.6370 | Buy Now |
DISTI #
1718560005
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 1718560005) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1884 / $0.1934 | Buy Now |
DISTI #
538-171856-0005
|
Mouser Electronics | Headers & Wire Housings KK Hdr Vrt 5 Ckt 2.54mm Pitch Sn RoHS: Compliant | 5054 |
|
$0.1860 / $0.3700 | Buy Now |
DISTI #
71453729
|
RS | KK RPC 100 Hdr FrLk Vert 05 Ckt Tin Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2660 / $0.3330 | RFQ |
DISTI #
MOL171856-0005
|
Heilind Electronics | KK RPC 100 HDR FRLK VERT T TIN | Americas - 0 in Stock |
|
$0.1959 / $0.2340 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
2651 Partner Stock |
|
$0.2234 / $0.2315 | Buy Now |
DISTI #
171856-0005
|
IBS Electronics | 2.54MM PITCH KK 254 RPC VERTICAL HEADER WITH FRICTION LOCK TIN PLATING PIN 12.95MM 5 CIRCUITS Min Qty: 600 Package Multiple: 1 | 2651 |
|
$0.2137 / $0.2213 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
2651 Partner Stock |
|
$0.2234 / $0.2315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171856-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
171856-0005
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex |