-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 22A, 2.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1715022 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C9916
|
Newark | Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V, Product Range:Mkds Series Rohs Compliant: Yes |Phoenix Contact 1715022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6221 |
|
$1.1300 / $1.7400 | Buy Now |
DISTI #
277-1258-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4786 In Stock |
|
$1.0188 / $1.5900 | Buy Now |
DISTI #
651-1715022
|
Mouser Electronics | Fixed Terminal Blocks 2P 5mm 90DEG RoHS: Compliant | 5456 |
|
$0.8950 / $1.2100 | Buy Now |
DISTI #
V36:1790_07463688
|
Arrow Electronics | Conn Terminal Block F 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2417 | Americas - 935 |
|
$1.0800 / $1.2029 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
1965 In Stock |
|
$0.8600 / $1.1010 | Buy Now |
DISTI #
84874289
|
Verical | Conn Terminal Block F 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 1450 |
|
$1.1349 / $1.4300 | Buy Now |
DISTI #
82389509
|
Verical | Conn Terminal Block F 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2417 | Americas - 935 |
|
$1.0800 / $1.2029 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 35 |
|
$1.3500 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1715022
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1715022
Phoenix Contact
Modular Terminal Block, 22A, 2.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; CUL; DNV GL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque for screwing the connector is 0.6 Nm to 1.2 Nm, as specified in the Phoenix Contact manual.
Yes, the 1715022 connector is designed to withstand vibrations and is suitable for use in high-vibration applications, such as in industrial machinery or transportation systems.
Yes, the 1715022 connector is designed for outdoor use and can withstand environmental factors such as rain, snow, and extreme temperatures, but it's recommended to use additional protection measures such as sealing or coating for extreme outdoor conditions.
The 1715022 connector is designed to be compatible with Phoenix Contact products, but it may be compatible with other manufacturers' products that meet the same industry standards. However, compatibility should be verified before use.
The maximum operating temperature for the 1715022 connector is 125°C, as specified in the datasheet.