Part Details for 1712843 by Phoenix Contact
Results Overview of 1712843 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1712843 Information
1712843 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1712843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712843-ND
|
DigiKey | TERM BLOCK HDR 3POS 3.81MM Min Qty: 200 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6218 | Buy Now |
DISTI #
651-1712843
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 191 |
|
$1.5200 / $2.0600 | Buy Now |
DISTI #
71550342
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 3 Position Combicon Control Series Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 / $2.5000 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Pitch: 3.81 mm, Color: black, Assembly: Taped SMD/THT/THR components, User information and design recommendations on through hole reflow technology can be found at: http://www.combicon.com RoHS: Compliant | 6600 Factory Stock |
|
$1.5700 / $2.2700 | Buy Now |
DISTI #
000000000002142794
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header Min Qty: 200 | 0 |
|
$1.9600 / $2.1100 | Buy Now |
DISTI #
1712843
|
Avnet Abacus | MCV 15 3G381 P26 THRR32 MCV153G381P26THRR32 (Alt: 1712843) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Pitch: 3.81 mm, Color: black, Assembly: Taped SMD/THT/THR components, User information and design recommendations on through hole reflow technology can be found at: http://www.combicon.com RoHS: Compliant | 6600 Factory Stock |
|
$1.5700 / $2.2700 | Buy Now |
Part Details for 1712843
1712843 CAD Models
1712843 Part Data Attributes
|
1712843
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1712843
Phoenix Contact
Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
1712843 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.2 Nm, depending on the wire size and type.
-
Yes, the 1712843 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
Yes, the 1712843 connector has a IP67 rating, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
The 1712843 connector has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications.
-
Yes, the 1712843 connector is designed to accept stranded wires with a wire size range of 0.5 mm² to 2.5 mm².