Part Details for 170M6467-G by Eaton Corporation
Results Overview of 170M6467-G by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
170M6467-G Information
170M6467-G by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 170M6467-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M6467-G
|
Avnet Americas | - Bulk (Alt: 170M6467-G) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-170M6467-G
|
Mouser Electronics | Specialty Fuses 1400A 690V RoHS: Compliant | 0 |
|
$1,276.2400 / $1,363.5700 | Order Now |