Part Details for 170M5143 by Eaton Bussmann
Results Overview of 170M5143 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
170M5143 Information
170M5143 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 170M5143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8574
|
Newark | Fuse 450A 1250V 2/110 Ar Cu |Eaton Bussmann 170M5143 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$804.0700 / $979.3200 | Buy Now |
DISTI #
170M5143-ND
|
DigiKey | FUSE SQUARE 450A 1.3KVAC RECT Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$829.8433 | Buy Now |
DISTI #
71337494
|
RS | FUSE 450A 1250V 2/110 AR CU Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$937.0500 | RFQ |
DISTI #
000000000002485338
|
Sager | Specialty Fuses 450A 1250V 2/110 AR CU Min Qty: 3 | 0 |
|
$644.2900 | Buy Now |