-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 1.75 MM2 0.44 X 19.304
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
170224-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4300153
|
Farnell | FEMALE QUICK DISCONNECT, 6.35MMX0.81MM RoHS: Compliant Min Qty: 4000 Lead time: 1 Weeks, 2 Days Container: Each | 16000 |
|
$0.1121 / $0.1142 | Buy Now |
DISTI #
3226807
|
Farnell | FEMALE DISCONNECT, 6.35MM, 15-10AWG RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1464 | Buy Now |
DISTI #
3151998
|
Farnell | FASTON 250 REC 1.75 MM2 0.44 X 19.304 RoHS: Compliant Min Qty: 12000 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$0.1002 | Buy Now |
DISTI #
3133943
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1013 / $0.1078 | Buy Now |
DISTI #
A107179CT-ND
|
DigiKey | CONN QC RCPT 10-15AWG 0.250 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7424 In Stock |
|
$0.0956 / $0.2200 | Buy Now |
DISTI #
170224-2
|
Avnet Americas | Quick Disconnect Terminal 10-15AWG F 20.6mm 7.6mm Tin Strip - Tape and Reel (Alt: 170224-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0852 | Buy Now |
DISTI #
32AH7266
|
Avnet Americas | Quick Disconnect Terminal 10-15AWG F 20.6mm 7.6mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 32AH7266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1290 / $0.1610 | Buy Now |
DISTI #
571-170224-2
|
Mouser Electronics | Terminals 250 SER FASTON REC RoHS: Compliant | 20179 |
|
$0.1110 / $0.2200 | Buy Now |
DISTI #
AMP170224-2
|
Heilind Electronics | 250 SERIES FASTON RECEPTACLE | Americas - 0 in Stock |
|
$0.0925 / $0.1069 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,16-10 AWG,BR RoHS: Compliant |
26880 In Stock |
|
$0.0740 / $0.0991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170224-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170224-2
TE Connectivity
FASTON 250 REC 1.75 MM2 0.44 X 19.304
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 170224-2 connector.
Yes, the 170224-2 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
The operating temperature range for the 170224-2 connector is -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the connector's performance at extreme temperatures.
The 170224-2 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to follow TE Connectivity's guidelines for environmental sealing and to ensure proper mounting and securing of the connector.
The recommended wire size for the 170224-2 connector is 24-18 AWG (0.25-1.5 mm²), and it's recommended to use stranded wire with a temperature rating of 150°C (302°F) or higher.