-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
170183-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2915
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 170183-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.0150 | Buy Now |
DISTI #
11H8372
|
Newark | .250 Faston Recept Rohs Compliant: Yes |Amp Te Connectivity 170183-2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
A107175CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2351 In Stock |
|
$0.0686 / $0.1600 | Buy Now |
DISTI #
170183-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.95mm 7.62mm Tin Strip - Tape and Reel (Alt: 170183-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 5 Days Container: Reel | 15000 Factory Stock |
|
$0.0487 / $0.0603 | Buy Now |
DISTI #
38AC2915
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.95mm 7.62mm Tin Strip - Tape and Reel (Alt: 38AC2915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
571-170183-2
|
Mouser Electronics | Terminals .250 FASTON RECEPT RoHS: Compliant | 30000 |
|
$0.0720 / $0.0810 | Buy Now |
DISTI #
571-170183-2-LP
|
Mouser Electronics | Terminals .250 FASTON RECEPT Loose Piece RoHS: Compliant | 0 |
|
$0.1670 / $0.2400 | Order Now |
DISTI #
AMP170183-2
|
Heilind Electronics | .250 FASTON RECEPT | Americas - 0 in Stock180000 On Order |
|
$0.0618 / $0.0757 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,22-18 AWG,TPBR RoHS: Compliant |
25000 In Stock |
|
$0.0688 / $0.0798 | Buy Now |
DISTI #
64545797
|
Verical | Quick Disconnect Terminal 18-22AWG Brass F 21.35mm Tin Reel/Strip RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2226 | Americas - 25000 |
|
$0.0904 / $0.1037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170183-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170183-2
TE Connectivity
FASTON 250 RECEPTACLE 22-18 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 170183-2 connector.
Yes, the 170183-2 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
The operating temperature range for the 170183-2 connector is -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the connector's performance at extreme temperatures.
The 170183-2 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to follow TE Connectivity's guidelines for environmental sealing and to ensure proper connector mating and sealing.
The recommended wire size for the 170183-2 connector is 24-18 AWG (0.25-1.5 mm²), and the recommended wire type is a stranded, tin-plated copper wire with a temperature rating of 150°C (302°F) or higher.