Part Details for 17-10013 by Conec Corporation
Results Overview of 17-10013 by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17-10013 Information
17-10013 by Conec Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 17-10013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-10013
|
Heilind Electronics | RJ45 PLUG KIT - METALLIZE | Americas - 0 in Stock |
|
$11.1979 / $15.0105 | Buy Now |
|
Onlinecomponents.com | RJ45/IP67 PLUG METALLIZED RoHS: Compliant | 0 |
|
$10.3700 / $16.5300 | Buy Now |
DISTI #
17-10013
|
TME | Steckverbinder-Set Cat. 5e Kunststoff Kunststoff Metall meta Min Qty: 20 | 0 |
|
$8.1600 / $9.4200 | RFQ |
DISTI #
COC17-10013
|
Interstate Connecting Components | RJ45 PLUG KIT - METALLIZE | 0 |
|
$11.1979 / $15.0105 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CDM Electronics | RJ45 PLUG CONNECTOR SET STANDARD VERSION Min Qty: 10 Package Multiple: 1 | 0 |
|
$14.3300 / $17.4400 | RFQ |
|
Vyrian | Connectors | 84 |
|
RFQ |
Part Details for 17-10013
17-10013 CAD Models
17-10013 Part Data Attributes
|
17-10013
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-10013
Conec Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
17-10013 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific application and environmental requirements to determine the optimal torque value.
-
The 17-10013 connector is designed to withstand vibrations up to 10g acceleration, but it's crucial to consider the specific vibration profile and frequency of the application to ensure reliable performance.
-
The operating temperature range for the 17-10013 connector is -40°C to 125°C, but it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 17-10013 connector is designed to meet IP67 standards, making it suitable for use in harsh environments. However, it's crucial to consult the specific application and environmental requirements to ensure reliable performance.
-
The recommended mating cycle for the 17-10013 connector is up to 500 cycles, but it's essential to consider the specific application and usage requirements to ensure reliable performance.