Part Details for 16ZL470MEFC8X16 by Rubycon Corporation
Results Overview of 16ZL470MEFC8X16 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16ZL470MEFC8X16 Information
16ZL470MEFC8X16 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 16ZL470MEFC8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144689
|
Farnell | CAP, 470F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 846 |
|
$0.3083 / $0.5438 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1090 / $0.1270 | Buy Now |
DISTI #
16ZL470MEFC8X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor 470 uF 16 V 20 3000 hours 105C Radial Leaded (Alt: 16ZL470MEFC8X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 485 |
|
RFQ |
Part Details for 16ZL470MEFC8X16
16ZL470MEFC8X16 CAD Models
16ZL470MEFC8X16 Part Data Attributes
|
16ZL470MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZL470MEFC8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 547.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZL470MEFC8X16
This table gives cross-reference parts and alternative options found for 16ZL470MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZL470MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EC47016HBP816LEK | Jackcon Capacitor Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | 16ZL470MEFC8X16 vs EC47016HBP816LEK |
16ZLK470MKC8X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16ZL470MEFC8X16 vs 16ZLK470MKC8X16 |
NRSG471M16V8X16TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | 16ZL470MEFC8X16 vs NRSG471M16V8X16TBF |
16YXH470M8X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | 16ZL470MEFC8X16 vs 16YXH470M8X16 |
RS477M1CF16 | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | 16ZL470MEFC8X16 vs RS477M1CF16 |
16ZL470MEFCCA8X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF | 16ZL470MEFC8X16 vs 16ZL470MEFCCA8X16 |
16ZL470MEFC8X16 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3-5 seconds. However, it's always best to follow the specific soldering guidelines provided by Rubycon Corporation or consult with their technical support team for more information.
-
The 16ZL470MEFC8X16 capacitor is designed to meet the requirements of IEC 60384-16, which includes vibration and shock testing. However, it's essential to consult with Rubycon Corporation's technical support team to determine the capacitor's suitability for your specific application and environment.
-
The 16ZL470MEFC8X16 capacitor is rated for operation up to 125°C. While it may be possible to use it in higher temperature environments, Rubycon Corporation does not recommend it, and the capacitor's performance and lifespan may be affected. Consult with their technical support team for guidance on high-temperature applications.
-
The ESR of the 16ZL470MEFC8X16 capacitor is not explicitly stated in the datasheet. However, Rubycon Corporation provides ESR data for their capacitors upon request. Contact their technical support team for more information.
-
Yes, the 16ZL470MEFC8X16 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of EU directives 2011/65/EU and (EC) No 1907/2006, respectively.