Part Details for 16YXF47MEFCT15X11 by Rubycon Corporation
Results Overview of 16YXF47MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16YXF47MEFCT15X11 Information
16YXF47MEFCT15X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 16YXF47MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16YXF47MEFCT15X11-ND
|
DigiKey | CAP ALUM 47UF 20% 16V RADIAL TH Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0554 | Buy Now |
DISTI #
16YXF47MEFCT15X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 16 V 20 5000 hours 105C Radial Leaded (Alt: 16YXF47MEFCT15X11) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
16YXF47MEFCT15X11
|
Avnet Asia | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ? 20%, 5000 hours @ 105?C, Radial Leaded (Alt: 16YXF47MEFCT15X11) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for 16YXF47MEFCT15X11
16YXF47MEFCT15X11 CAD Models
16YXF47MEFCT15X11 Part Data Attributes
|
16YXF47MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXF47MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 16YXF47MEFCT15X11
This table gives cross-reference parts and alternative options found for 16YXF47MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXF47MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8470LCM0511RXN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | 16YXF47MEFCT15X11 vs 8470LCM0511RXN7C |
NRE-JL470M16V5X11F3F | NIC Components Corp | Check for Price | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | 16YXF47MEFCT15X11 vs NRE-JL470M16V5X11F3F |
8470LCM0511RXN4A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | 16YXF47MEFCT15X11 vs 8470LCM0511RXN4A |
8470LCM0511RT07N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | 16YXF47MEFCT15X11 vs 8470LCM0511RT07N |
8470LCM0511NPN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | 16YXF47MEFCT15X11 vs 8470LCM0511NPN7110 |
1470LCM0511RXN911A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | 16YXF47MEFCT15X11 vs 1470LCM0511RXN911A |
2470LCM0511RXN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | 16YXF47MEFCT15X11 vs 2470LCM0511RXN411M |
8470LCM0511RT010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | 16YXF47MEFCT15X11 vs 8470LCM0511RT010 |
2470LCM0511NPN311A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | 16YXF47MEFCT15X11 vs 2470LCM0511NPN311A |
1470LCM0511LLN211M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | 16YXF47MEFCT15X11 vs 1470LCM0511LLN211M |
16YXF47MEFCT15X11 Frequently Asked Questions (FAQ)
-
Rubycon recommends a voltage derating of 80% or more to ensure reliable operation and extend the lifespan of the capacitor.
-
The ESR of the 16YXF47MEFCT15X11 capacitor decreases with increasing frequency. According to Rubycon's application notes, the ESR at 100 kHz is approximately 1/3 of the ESR at 100 Hz.
-
The 16YXF47MEFCT15X11 capacitor has a maximum operating temperature of 105°C, making it suitable for most industrial and automotive applications. However, it's essential to consider the derating factors and ensure the capacitor is operated within its specified temperature range.
-
The 16YXF47MEFCT15X11 capacitor has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking or other special handling procedures.
-
Rubycon's 16YXF47MEFCT15X11 capacitor is designed to withstand vibrations up to 10 Hz to 2000 Hz, 1.5 mm amplitude, and shocks up to 100 G, 6 ms duration. However, it's essential to consult Rubycon's application notes and perform thorough testing to ensure the capacitor meets the specific requirements of your application.