Part Details for 16X28X7TC-BX (0075020606) by Dichtomatik
Results Overview of 16X28X7TC-BX (0075020606) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16X28X7TC-BX (0075020606) Information
16X28X7TC-BX (0075020606) by Dichtomatik is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 16X28X7TC-BX (0075020606)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895726
|
RS | Oil Seal, 16mm ID, 28mm OD, 7mm Width, N701R Material Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$2.3300 / $2.5000 | Buy Now |