Part Details for 16SVP150M by Sanyo Electronic Devices Corp (Components)
Results Overview of 16SVP150M by Sanyo Electronic Devices Corp (Components)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SVP150M Information
16SVP150M by Sanyo Electronic Devices Corp (Components) is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 16SVP150M
16SVP150M CAD Models
16SVP150M Part Data Attributes
|
16SVP150M
Sanyo Electronic Devices Corp (Components)
Buy Now
Datasheet
|
Compare Parts:
16SVP150M
Sanyo Electronic Devices Corp (Components)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.9 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | SVP(F8) | |
Size Code | 4341 | |
Width | 10.3 mm |