Part Details for 16HM4 by Honeywell Sensing and Control
Results Overview of 16HM4 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16HM4 Information
16HM4 by Honeywell Sensing and Control is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 16HM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5310
|
Newark | Sealed Switch |Honeywell 16HM4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$822.2200 / $901.2800 | Buy Now |
DISTI #
480-6039-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 115V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$655.2990 | Buy Now |
DISTI #
785-16HM4
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE HERM SLD SW RoHS: Not Compliant | 0 |
|
$655.2900 / $742.9700 | Order Now |
DISTI #
70120299
|
RS | Basic Switch, Sealed, SPDT, 28 VDC, 1 Amp Inductive Load, Enclosed Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 273 |
|
$758.8300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 3 A at 28 Vdc, Stainless Steel Enclosure, (3) 457 mm [18 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Terminal Guard, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing | 0 |
|
$737.3700 / $771.0600 | Buy Now |