Part Details for 1693-18-BLK by Pomona Electronics
Results Overview of 1693-18-BLK by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for 1693-18-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spade Terminal To Spade Terminal Test Lead - 20A - 2 kV - 18" (457.20mm) Length - Black. RoHS: Compliant |
1 In Stock |
|
$16.9900 / $64.3170 | Buy Now |
DISTI #
66720797
|
Verical | 1693-18-BLK Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 1 |
|
$22.0870 / $76.0110 | Buy Now |
|
Master Electronics | Spade Terminal To Spade Terminal Test Lead - 20A - 2 kV - 18" (457.20mm) Length - Black. RoHS: Compliant |
1 In Stock |
|
$16.9900 / $64.3170 | Buy Now |