Part Details for 1686-632-AL-7 by RAF Electronic Hardware
Results Overview of 1686-632-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1686-632-AL-7 Information
1686-632-AL-7 by RAF Electronic Hardware is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-168-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
76745-168-60 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
86094168613748E1LF | Amphenol Communications Solutions | DIN Headers & receptacles, Backplane Connectors, DIN Reverse Receptacle, Right Angle, Through Hole, Style R/2, 16 ways, Class Ill. |
Price & Stock for 1686-632-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3794
|
Newark | Standoff, Round Female, Al, 15.88Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female-Female, Body Length:-, Overall Length:15.88Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 1686-632-AL-7 RoHS: Compliant Min Qty: 569 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.4880 | Buy Now |
DISTI #
761-1686-632-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/4 RD FM S/O 5/8 6-32 AL CLR IRIDITE RoHS: Compliant | 0 |
|
$0.2590 / $0.5900 | Order Now |
DISTI #
RAF1686-632-AL-7
|
Heilind Electronics | ROUND FEMAL STANDOFFS CLEAR IRIDITE PLATED | Americas - 543 in Stock |
|
$0.3033 / $0.3640 | Buy Now |
DISTI #
RAF1686-632-AL-7
|
Interstate Connecting Components | ROUND FEMAL STANDOFFS CLEAR IRIDITE PLATED | 181 |
|
$0.3033 / $0.3640 | Buy Now |
DISTI #
RAF1686-632-AL-7
|
DB Roberts | ROUND FEMAL STANDOFFS CLEAR IRIDITE PLATED | 0 |
|
RFQ |