Part Details for 1680 by SPC Multicomp
Results Overview of 1680 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1680 Information
1680 by SPC Multicomp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8ACP+20S STB, Right Angle, Header. | |
10116809-001LF | Amphenol Communications Solutions | HPCE STMT REC 16P20S | |
68016-808HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 1680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N3601
|
Newark | Terminal, Butt Splice, Red, Insulator Colour:Red, Product Range:-, Wire Size Awg Min:20Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Polyolefin, Connector Type:Butt Splice, Contact Material:Copper Rohs Compliant: Yes |Multicomp 1680 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 148 |
|
$4.0100 | Buy Now |
DISTI #
61669654
|
Verical | Butt Splice Terminal 18-20AWG Copper Red 37.46mm Electro Tin Min Qty: 13 Package Multiple: 1 | Americas - 148 |
|
$5.6161 / $6.3150 | Buy Now |
Part Details for 1680
1680 CAD Models
1680 Part Data Attributes
|
1680
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1680
SPC Multicomp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |