Part Details for 1680 by Makerbot
Results Overview of 1680 by Makerbot
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1680 Information
1680 by Makerbot is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8ACP+20S STB, Right Angle, Header. | |
10116809-001LF | Amphenol Communications Solutions | HPCE STMT REC 16P20S | |
68016-808HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 1680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76-1680
|
Mouser Electronics | 3D Printing Accessories Print Head Thumb Screw 62 mm | 0 |
|
$10.5200 | Order Now |