Part Details for 1680 by Heyco
Results Overview of 1680 by Heyco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1680 Information
1680 by Heyco is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8ACP+20S STB, Right Angle, Header. | |
10116809-001LF | Amphenol Communications Solutions | HPCE STMT REC 16P20S | |
68016-808HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 1680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0982 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0914 / $0.1914 | Buy Now |
DISTI #
HEY1680
|
DB Roberts | SP 312 COLORS | 0 |
|
RFQ |
Part Details for 1680
1680 CAD Models
1680 Part Data Attributes
|
1680
Heyco
Buy Now
|
Compare Parts:
1680
Heyco
|
Samacsys Manufacturer | Heyco |