Part Details for 168.6585.5156 by Littelfuse Inc
Results Overview of 168.6585.5156 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
168.6585.5156 Information
168.6585.5156 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 168.6585.5156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4352-ND
|
DigiKey | FUSE AUTOMOTIVE 15A 32VDC RADIAL Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 168.6585.5156
168.6585.5156 CAD Models
168.6585.5156 Part Data Attributes
|
168.6585.5156
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
168.6585.5156
Littelfuse Inc
Electric Fuse, 15A, 32VDC, 1000A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 3.8 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 11.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 178 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |
168.6585.5156 Frequently Asked Questions (FAQ)
-
The datasheet doesn't specify a particular mounting orientation, but as a general rule, it's recommended to mount the fuse in a vertical position to ensure proper heat dissipation and to prevent moisture accumulation.
-
While the datasheet doesn't provide specific information on vibration resistance, Littelfuse fuses are generally designed to withstand moderate vibrations. However, it's recommended to consult with Littelfuse's application engineers or perform additional testing to ensure the fuse's reliability in your specific high-vibration application.
-
The datasheet doesn't provide a specific response time, but Littelfuse fuses are designed to respond quickly to fault currents. The response time will depend on the specific application and the type of fault current. As a general guideline, Littelfuse fuses typically respond within 1-10 milliseconds.
-
The datasheet specifies an operating temperature range of -40°C to 85°C. While the fuse can operate within this range, it's recommended to derate the fuse's current rating at higher temperatures to ensure reliable operation. Consult the datasheet or Littelfuse's application engineers for specific derating guidelines.
-
The datasheet doesn't provide specific information on overvoltage tolerance. However, as a general rule, Littelfuse fuses are designed to withstand temporary overvoltages up to 1.5 times the rated voltage. Prolonged exposure to overvoltages may affect the fuse's reliability and lifespan.