-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 4A, 80VDC, Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
166.7000.4402 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK1176
|
Newark | Automotive Fuse, Slow Blow, 4A, 80V Rohs Compliant: Yes |Littelfuse 166.7000.4402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$3.6600 / $4.7900 | Buy Now |
DISTI #
V79:2366_26552769
|
Arrow Electronics | Fuse Blade 4A 80V Socket 19 X 5 X 13.2mm Thermoplastic UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 5 |
|
$3.1450 / $6.0100 | Buy Now |
DISTI #
60947135
|
Verical | Fuse Blade 4A 80V Socket 19 X 5 X 13.2mm Thermoplastic UL/cULus RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2136 | Americas - 5 |
|
$3.1450 / $6.0100 | Buy Now |
DISTI #
166.7000.4402
|
TTI | Automotive Fuses 4A Pink RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166.7000.4402
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
166.7000.4402
Littelfuse Inc
Electric Fuse, 4A, 80VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 1000A | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 4 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for 166.7000.4402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 166.7000.4402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
166.7000.4406 | Littelfuse Inc | Check for Price | Electric Fuse, 4A, 80VDC, Inline/holder, ROHS COMPLIANT | 166.7000.4402 vs 166.7000.4406 |
The recommended mounting orientation for the 166.7000.4402 fuse is vertical, with the fuse body in a upright position. This ensures proper heat dissipation and prevents moisture accumulation.
Yes, the 166.7000.4402 fuse is designed to withstand high-vibration environments. However, it's essential to follow the recommended mounting and wiring guidelines to ensure reliable operation.
The typical lead time for delivery of the 166.7000.4402 fuse varies depending on the region, distributor, and quantity. It's best to check with authorized distributors or Littelfuse Inc directly for the most up-to-date lead time information.
The 166.7000.4402 fuse is not specifically designed for use in hazardous locations. If you need a fuse for hazardous locations, consider using a fuse that meets the relevant standards, such as UL 248 or IEC 60269.
The 166.7000.4402 fuse is rated for operation up to 125°C. However, it's essential to derate the fuse according to the manufacturer's guidelines for high-temperature applications to ensure reliable operation.