Part Details for 166.6885.5501 by Littelfuse Inc
Results Overview of 166.6885.5501 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
166.6885.5501 Information
166.6885.5501 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) | |
55501EJ/BQA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802QA) | |
55501EJ/B | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) |
Price & Stock for 166.6885.5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5152-ND
|
DigiKey | FUSE AUTO 50A 80VDC BLADE MAX Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 166.6885.5501
166.6885.5501 CAD Models
166.6885.5501 Part Data Attributes
|
166.6885.5501
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
166.6885.5501
Littelfuse Inc
Electric Fuse, 50A, 80VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 80VDC: 1000 A | |
Body Breadth | 9.1 mm | |
Body Height | 21.3 mm | |
Body Length or Diameter | 29.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 25000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
166.6885.5501 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 166.6885.5501 fuse is vertical, with the fuse body upright and the terminals facing downwards. This helps prevent moisture accumulation and ensures reliable operation.
-
Yes, the 166.6885.5501 fuse is designed to withstand moderate vibration levels. However, it's essential to ensure the fuse is properly secured to the PCB or mounting surface to prevent damage or dislodging.
-
The maximum allowable voltage drop across the 166.6885.5501 fuse is typically around 0.5V to 1.0V, depending on the specific application and operating conditions. Exceeding this voltage drop may affect fuse performance and reliability.
-
The 166.6885.5501 fuse is rated for operation up to 125°C. However, it's essential to derate the fuse's current rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
The recommended soldering profile for the 166.6885.5501 fuse is a peak temperature of 260°C, with a dwell time of 3-5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the fuse or surrounding components.