Part Details for 1655205 by Phoenix Contact
Results Overview of 1655205 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1655205 Information
1655205 by Phoenix Contact is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1655205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655205-ND
|
DigiKey | CONN D-SUB HD RCPT 44P R/A SLDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0400 | Buy Now |
DISTI #
651-1655205
|
Mouser Electronics | D-Sub High Density Connectors VS-25-BU-DSUB-HD-ER RoHS: Compliant | 0 |
|
$50.3400 / $54.0000 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 3 - with 44 signal contacts - type of contact socket - for PCB assembly - angled - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-25-... RoHS: Compliant | 0 |
|
$50.3400 / $51.9000 | Buy Now |
DISTI #
000000000002142525
|
Sager | D-Sub High Density Connectors VS-25-BU-DSUB-HD-ER Min Qty: 1 | 0 |
|
$50.3400 / $56.3800 | Buy Now |
DISTI #
1655205
|
Avnet Abacus | VS25BUDSUBHDER VS25BUDSUBHDER (Alt: 1655205) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB contact insert | 1700 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 3 - with 44 signal contacts - type of contact socket - for PCB assembly - angled - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-25-... RoHS: Compliant | 0 |
|
$50.3400 / $51.9000 | Buy Now |
Part Details for 1655205
1655205 CAD Models
1655205 Part Data Attributes
|
1655205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655205
Phoenix Contact
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |