-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9505
|
Newark | Contact, Crimp, Pin, 12Awg, Crimp, Product Range:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:14Awg, Wire Size Awg Max:12Awg, Contact Size:12 Rohs Compliant: Yes |Amp Te Connectivity 1650156-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
38AH3998
|
Newark | 1650156-2 Rohs Compliant: Yes |Amp Te Connectivity 1650156-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.8300 | Buy Now |
DISTI #
A142260-ND
|
DigiKey | CONTACT PIN POWER 12AWG GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
650 In Stock |
|
$1.2381 / $2.1800 | Buy Now |
DISTI #
1650156-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 1650156-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 160026373 Factory Stock |
|
$0.9842 / $1.0369 | Buy Now |
DISTI #
571-1650156-2
|
Mouser Electronics | Power to the Board CONTACT PIN #12 RoHS: Compliant | 126 |
|
$1.1000 / $1.8600 | Buy Now |
DISTI #
70041844
|
RS | 701-15-02109=CONTACT, PIN,#12 Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.7400 | RFQ |
DISTI #
AMP1650156-2
|
Heilind Electronics | 701-15-02109=CONTACT,PIN,#12 | Americas - 0 in Stock |
|
$1.3033 | Buy Now |
|
Onlinecomponents.com | 701-15-02109=CONTACT,PIN,#12 RoHS: Compliant |
325 In Stock 20373 Factory Stock |
|
$0.9990 / $1.3940 | Buy Now |
|
Quest Components | CONTACT,PIN,#12 | 361 |
|
$0.8018 / $1.6035 | Buy Now |
|
Quest Components | CONTACT,PIN,#12 | 28 |
|
$2.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1650156-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650156-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 10 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their support for specific guidance.
Yes, the 1650156-2 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 1650156-2 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
Yes, it's essential to follow TE Connectivity's recommended PCB layout guidelines to ensure proper connector alignment, clearance, and thermal management. Consult their application notes and design guides for more information.
The 1650156-2 connector is designed to withstand some environmental stressors, but it's crucial to evaluate the specific application and environmental conditions. Consult TE Connectivity's environmental testing data and application notes for more information.