Part Details for 164A20029X by Conec Corporation
Results Overview of 164A20029X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
164A20029X Information
164A20029X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 164A20029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A20029X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2000 / $68.8400 | Buy Now |
DISTI #
COC164A20029X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 37 POS Min Qty: 10 Package Multiple: 1 | 0 |
|
$62.0700 / $72.6000 | RFQ |
Part Details for 164A20029X
164A20029X CAD Models
164A20029X Part Data Attributes
|
164A20029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A20029X
Conec Corporation
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | Gold (Au) over Nickel (Ni) |