Part Details for 164A20009X by Conec Corporation
Results Overview of 164A20009X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
164A20009X Information
164A20009X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 164A20009X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A20009X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3400 / $34.0500 | Buy Now |
DISTI #
COC164A20009X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 15 POS Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.6900 / $35.9100 | RFQ |
Part Details for 164A20009X
164A20009X CAD Models
164A20009X Part Data Attributes
|
164A20009X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A20009X
Conec Corporation
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.122 | |
Body Breadth | 1.259 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | SOCKET-SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | Gold (Au) over Nickel (Ni) | |
Contact Gender | FEMALE AND FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000V V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 100 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTALATE | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.81 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 100 N |