Part Details for 164520 by Gems Sensors & Controls
Results Overview of 164520 by Gems Sensors & Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
164520 Information
164520 by Gems Sensors & Controls is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for 164520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8716
|
Newark | Liquid Level Sensor, Operating Pressure Max:100Psi, Sensor Body Material:Pp (Polypropylene), Glass Filled, Output Current:-, Product Range:Ls-7 Series Rohs Compliant: No |Gems Sensors 164520 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$55.6400 / $72.2600 | Buy Now |
DISTI #
70460529
|
RS | Switch, Level, Selectable, Poly, Horiz, SPST, Internal, 22AWG, 24" Leads Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$66.0200 | Buy Now |
|
Quest Components | 1 |
|
$50.0000 | Buy Now |