Part Details for 1643914-1 by TE Connectivity
Results Overview of 1643914-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1643914-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5489
|
Newark | Extraction Tool, Elcon Circular Contacts, For Use With:Elcon Circular Contacts, Product Range:Te Connectivity/Elcon 164, Tool Body Material:Plastic Rohs Compliant: Yes |Elcon Te Connectivity 1643914-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $5.7700 | Buy Now |
DISTI #
A36311-ND
|
DigiKey | TOOL INSERTION/REMOVAL SIZE #8 Min Qty: 1 Lead time: 6 Weeks Container: Bag |
476 In Stock |
|
$5.7912 / $6.7400 | Buy Now |
DISTI #
2132-1643914-1-ND
|
DigiKey | TOOL INSERTION/REMOVAL SIZE #8 Min Qty: 250 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4504 | Buy Now |
DISTI #
1643914-1
|
Avnet Americas | - Bulk (Alt: 1643914-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$3.6757 / $3.8567 | Buy Now |
DISTI #
571-1643914-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERT/REMOVAL SZ #8 RoHS: Compliant | 0 |
|
$5.1400 / $5.3000 | Order Now |
DISTI #
73774250
|
RS | 703-11-00100, Insertion and Extraction Tools Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2000 / $6.8100 | RFQ |
DISTI #
AMP1643914-1
|
Heilind Electronics | 703-11-00100 | Americas - 0 in Stock |
|
$3.8288 / $4.4829 | Buy Now |
|
Onlinecomponents.com | Removal Tool - Size #8 - Red. RoHS: Compliant |
128 In Stock |
|
$4.5130 / $7.5810 | Buy Now |
DISTI #
AMP1643914-1
|
Interstate Connecting Components | 703-11-00100 | 0 |
|
$3.8288 / $4.4829 | Buy Now |
DISTI #
1643914-1
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 1643914-1
1643914-1 CAD Models
1643914-1 Part Data Attributes
|
1643914-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1643914-1
TE Connectivity
TOOL AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL |
1643914-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the terminals.
-
Yes, the 1643914-1 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to the PCB or panel to prevent damage or disconnection.
-
The operating temperature range for the 1643914-1 connector is -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this range to maintain its performance and reliability.
-
The 1643914-1 connector has a sealed design that provides some level of protection against moisture and chemicals. However, it's not designed for immersion or exposure to extreme environmental conditions. If you need a connector for harsh environments, consider using a connector with a higher IP rating or specialized environmental protection.
-
While it's technically possible to use a different wire gauge, it's not recommended. Using a wire gauge that's not specified in the datasheet can lead to reduced performance, increased contact resistance, or even damage to the connector. Always follow the recommended wire gauge to ensure reliable connections.