Part Details for 163A20069X by Conec Corporation
Results Overview of 163A20069X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
163A20069X Information
163A20069X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 163A20069X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A20069X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5300 / $39.6200 | Buy Now |
DISTI #
COC163A20069X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 25 POS Min Qty: 10 Package Multiple: 1 | 0 |
|
$35.7500 / $41.7800 | RFQ |
Part Details for 163A20069X
163A20069X CAD Models
163A20069X Part Data Attributes
|
163A20069X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A20069X
Conec Corporation
25 CONTACT(S), MALE-MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG-PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 25; SHELL SIZE: 3/B | |
Body Breadth | 1.134 inch | |
Body Depth | 0.74 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 163A20069X
This table gives cross-reference parts and alternative options found for 163A20069X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A20069X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K42X-E25P/E25P-A30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, Plug-plug, ROHS COMPLIANT | 163A20069X vs K42X-E25P/E25P-A30 |
KF42X-B25P/B25P-BR30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-25 | 163A20069X vs KF42X-B25P/B25P-BR30 |
KF42X-B25P/B25P-AR30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, Plug-plug, ROHS COMPLIANT | 163A20069X vs KF42X-B25P/B25P-AR30 |
KF42X-B25P/B25P-A2N | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-25 | 163A20069X vs KF42X-B25P/B25P-A2N |
K42X-B25/25/P/P-B2NJ15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A20069X vs K42X-B25/25/P/P-B2NJ15 |
K42X-B25/25/P/P-A4NJ15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A20069X vs K42X-B25/25/P/P-A4NJ15 |
KF42X-B25P/B25P-A2NR30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-25 | 163A20069X vs KF42X-B25P/B25P-A2NR30 |
KF42X-B25P/B25P-A4NR30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, Plug-plug, ROHS COMPLIANT | 163A20069X vs KF42X-B25P/B25P-A4NR30 |
KF42X-B25P/B25P-A | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, Plug-plug, ROHS COMPLIANT | 163A20069X vs KF42X-B25P/B25P-A |
K42X-B25/25/P/P-CJ | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A20069X vs K42X-B25/25/P/P-CJ |